
* Images are for reference only
CGS913U016V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS913U016V4C
- JLCPCB Part #
- C2622481
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+75% -40℃~+85℃ 104.78mm 14.7A@120Hz 16V 2000hrs@85℃ 50.8mm 91000uF 9mΩ@120Hz 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7333
200+
$15.3775
500+
$14.8359
1000+
$14.5692
Related Products

CGS703U016V4C
Cornell Dubilier Electronics
$60.3335

CGS943U010V4C
Cornell Dubilier Electronics
$44.0127

CGS343U016V4C
Cornell Dubilier Electronics
$39.5340

CGS333U040V4C
Cornell Dubilier Electronics
$101.4375

CGS254U010V4C
Cornell Dubilier Electronics
$61.4037

CG3250T400V4C
Cornell Dubilier Electronics
$40.8742