
* Images are for reference only
CGS162T350V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS162T350V4C
- JLCPCB Part #
- C2648736
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+50% -40℃~+85℃ 104.78mm 1600uF 2000hrs@85℃ 350V 5.2A@120Hz 50.8mm 72mΩ@120Hz 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$60.2903
200+
$23.3317
500+
$22.5121
1000+
$22.1063
Related Products

CGS102T350V4C
Cornell Dubilier Electronics
$128.5912

CGS192T350V4C
Cornell Dubilier Electronics
$74.4116

CGS152T350W4C
Cornell Dubilier Electronics
$95.4745

CGS333U040V4C
Cornell Dubilier Electronics
$101.6383

CGS282T250V4C
Cornell Dubilier Electronics
$59.2195

E32D350HPC104MCA5U
NCC(Nippon Chemi-Con)
$29.7853