
* Images are for reference only
IS61WV102416EDALL-12TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416EDALL-12TLI-TR
- JLCPCB Part #
- C6280210
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 1.65V~2.2V 12ns 16Mbit 70mA 95mA Built-in ECC function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2508
200+
$9.6772
500+
$9.3530
1500+
$9.1940
Related Products

IS61WV102416EDALL-12BLI-TR
ISSI(Integrated Silicon Solution)
$31.2567

IS61WV102416EDBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$22.9874

IS61WV102416DALL-12BLI-TR
ISSI(Integrated Silicon Solution)
$27.9046

RMLV3216AGSA-5S2#KA0
RENESAS
$63.1153

IS61WV204816ALL-12TLI
ISSI(Integrated Silicon Solution)
$43.7529

IS61WV102416FALL-20TLI
ISSI(Integrated Silicon Solution)
$21.2488
Welcome back, may I help you?