
* Images are for reference only
IS61WV102416EDBLL-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416EDBLL-10TLI-TR
- JLCPCB Part #
- C6644066
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 100mA 10ns 16Mbit 2.4V~3.6V Built-in ECC function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9972
200+
$9.1755
500+
$8.8703
1500+
$8.7177
Related Products

IS61WV102416DBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$11.9138

IS61WV102416EDBLL-10B2LI-TR
ISSI(Integrated Silicon Solution)
$13.7656

IS61WV102416FBLL-10TLI-TR
ISSI(Integrated Silicon Solution)
$10.5117

RMWV6416AGSA-5S2#AA0
RENESAS
$84.1880

AS6C1616-55TIN
Alliance Memory
$16.0671

IS61WV102416EDBLL-10TLI
ISSI(Integrated Silicon Solution)
$20.8098
Welcome back, may I help you?