
* Images are for reference only
IS61WV102416EDALL-12BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416EDALL-12BLI-TR
- JLCPCB Part #
- C5741490
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.65V~2.2V 10uA 12ns 16Mbit 95mA Auto power-down function、Built-in ECC function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3573
200+
$12.5124
500+
$12.0936
1000+
$11.8875
Related Products
Welcome back, may I help you?