
* Images are for reference only
IS61WV102416FALL-20TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416FALL-20TLI
- JLCPCB Part #
- C6061601
- Package
- TSOPI-48
- Description
- -40℃~+85℃ 1.65V~2.2V 16Mbit 20ns 40mA 90mA Auto power-down function Parallel Port (Parallel) TSOPI-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b2a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2578
192+
$8.4833
480+
$8.1990
960+
$8.0593
Related Products
Welcome back, may I help you?