
* Images are for reference only
IS61WV102416DALL-10BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416DALL-10BLI-TR
- JLCPCB Part #
- C20462320
- Package
- 48-miniBGA (9x11)
- Description
- -40℃~+85℃ 1.65V~2.2V 100mA 10ns 16Mbit 60mA Auto power-down function Parallel Port (Parallel) 48-miniBGA (9x11) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9247
200+
$13.1374
500+
$12.6988
1000+
$12.4819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS61WV102416DALL-12BLI-TR
ISSI(Integrated Silicon Solution)
$27.9264

IS61WV102416DBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$27.3127

IS61WV102416DALL-10TLI-TR
ISSI(Integrated Silicon Solution)
$32.4282

IS61WV102416ALL-20MI-TR
ISSI(Integrated Silicon Solution)
$55.0592

IS61WV102416BLL-10MI-TR
ISSI(Integrated Silicon Solution)
$47.9450

IS62WV102416BLL-25MI-TR
ISSI(Integrated Silicon Solution)
$47.9450
Welcome back, may I help you?