This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RMLV3216AGSA-5S2#KA0

Extended
Manufacturer
RENESAS
MFR.Part #
RMLV3216AGSA-5S2#KA0
JLCPCB Part #
C7347992
Package
TSOPI-48
Description
-40℃~+85℃ 2.7V~3.6V 32Mbit 35mA 55ns 600nA Parallel Port (Parallel) TSOPI-48 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $63.3186
200+ $25.2647
500+ $24.4207
1000+ $24.0036
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons