This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE250ARA222MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE250ARA222MLN0S
JLCPCB Part #
C6240311
Package
SMD,D16xL21.5mm
Description
-40℃~+105℃ 1.25A@120Hz 16mm 2000hrs@105℃ 21.5mm 2200uF 25V ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9147
250+ $0.3662
500+ $0.3533
1000+ $0.3469
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons