This website requires JavaScript.
no-image

* Images are for reference only

EMVE250ARA222MMN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE250ARA222MMN0S
JLCPCB Part #
C6033885
Package
SMD,D18xL21.5mm
Description
-40℃~+105℃ 1.3A@120Hz 18mm 2000hrs@105℃ 21.5mm 2200uF 25V ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9048
200+ $0.3616
500+ $0.3504
1000+ $0.3439
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons