
* Images are for reference only
EKMS551VSN151MQ45S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS551VSN151MQ45S
- JLCPCB Part #
- C6239093
- Package
- Plugin,D25.4xL45mm
- Description
- -25℃~+105℃ 1.08A@120Hz 10mm 150uF 25.4mm 3000hrs@105℃ 45mm 550V ±20% Plugin,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0563
200+
$3.2158
400+
$3.1076
1000+
$3.0543
Related Products
Welcome back, may I help you?