
* Images are for reference only
E91F3J1VND681MB50U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E91F3J1VND681MB50U
- JLCPCB Part #
- C3721438
- Package
- Plugin,D40xL52.5mm
- Description
- -25℃~+105℃ 135mΩ@120Hz 22.5mm 3.1A@120Hz 385V 40mm 5000hrs@105℃ 52.5mm 680uF ±20% 插件,D40xL52.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.1801
200+
$6.6495
500+
$6.4153
1000+
$6.3007
Related Products
Welcome back, may I help you?