
* Images are for reference only
CGS122U100R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS122U100R3C
- JLCPCB Part #
- C6139981
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 100V 1200uF 3.5A@120Hz 34.93mm 62mΩ@120Hz 79.38mm Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.3436
200+
$16.8962
500+
$16.3322
1000+
$16.0519
Related Products

CGS172U100R3C
Cornell Dubilier Electronics
$32.9432

CGS212U150R3C
Cornell Dubilier Electronics
$32.5081

CGS592U100R3C
Cornell Dubilier Electronics
$29.1647

CG102U075R3C
Cornell Dubilier Electronics
$17.5021

CGO273M7R5L
Cornell Dubilier Electronics
$31.7895

CGS591T200R3C
Cornell Dubilier Electronics
$18.9828
Welcome back, may I help you?