
* Images are for reference only
CGS212U150R3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS212U150R3C
- JLCPCB Part #
- C3815245
- Package
- Bolt,D34.93xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 150V 2000hrs@85℃ 2100uF 34.93mm 4.3A@120Hz 74mΩ@120Hz 79.38mm 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4023
200+
$12.5402
500+
$12.0985
1000+
$11.8817
Related Products

CGS412U050R3C
Cornell Dubilier Electronics
$23.6139

CGS721U150R3C
Cornell Dubilier Electronics
$19.8060

CGS292U050R3C
Cornell Dubilier Electronics
$19.6919

CGS902U075R3C
Cornell Dubilier Electronics
$37.1723

CGS551T400R3C
Cornell Dubilier Electronics
$39.5203

CGS141T450R3C
Cornell Dubilier Electronics
$37.1450
Welcome back, may I help you?