
* Images are for reference only
478LMB050M2DD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 478LMB050M2DD
- JLCPCB Part #
- C6070867
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+105℃ 10mm 123.458mΩ@120Hz 2.53A@120Hz 3000hrs@105℃ 30mm 32mm 4700uF 50V ±20% Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6129
200+
$2.6397
500+
$2.5514
1000+
$2.5080
Related Products
Welcome back, may I help you?