
* Images are for reference only
478LMB080M2DH
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 478LMB080M2DH
- JLCPCB Part #
- C6070869
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+105℃ 10mm 3.5A@120Hz 3000hrs@105℃ 30mm 4700uF 52mm 80V 88.18mΩ@120Hz ±20% Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2428
200+
$5.6827
500+
$5.4931
1000+
$5.3999
Welcome back, may I help you?