
* Images are for reference only
478LBB050M2DC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 478LBB050M2DC
- JLCPCB Part #
- C7020459
- Package
- Plugin,D30xL27mm
- Description
- -40℃~+85℃ 10mm 2.81A@120Hz 27mm 3000hrs@85℃ 30mm 4700uF 50V 70.55mΩ@120Hz ±20% 插件,D30xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3179
200+
$2.1220
500+
$2.0512
1000+
$2.0158