
* Images are for reference only
CMR06F152FODP
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F152FODP
- JLCPCB Part #
- C6153792
- Package
- -
- Description
- -55℃~+125℃ 1.5nF 13.2mm 16.8mm 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.9631
192+
$28.7145
496+
$27.7552
992+
$27.2803
Related Products

CMR06F152FPDP
Cornell Dubilier Electronics
$78.8821

CMR06F112FODP
Cornell Dubilier Electronics
$57.8990

CMR06F122FODP
Cornell Dubilier Electronics
$63.8215

CMR05F301FPDP
Cornell Dubilier Electronics
$53.9049

CMR06F202GODM
Cornell Dubilier Electronics
$50.2855

MCM01-001ED(143)G-F
Cornell Dubilier Electronics
$12.3861
Welcome back, may I help you?