
* Images are for reference only
228LBA100M2DD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LBA100M2DD
- JLCPCB Part #
- C6051374
- Package
- Plugin,D30xL32mm
- Description
- -40℃~+85℃ 100V 10mm 150.71mΩ@120Hz 2000hrs@85℃ 2200uF 3.17A@120Hz 30mm 32mm ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7225
200+
$2.6832
500+
$2.5930
1000+
$2.5495
Welcome back, may I help you?