
* Images are for reference only
EET-HC2W181DA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-HC2W181DA
- JLCPCB Part #
- C3722554
- Package
- Plugin,D30xL32mm
- Description
- -25℃~+105℃ 1.013Ω@120Hz 10mm 180uF 2000hrs@105℃ 30mm 32mm 450V 870mA@120Hz ±20% 插件,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8943
200+
$1.1201
500+
$1.0816
1000+
$1.0623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →