
* Images are for reference only
CDS10FD151FO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS10FD151FO3
- JLCPCB Part #
- C6139306
- Package
- -
- Description
- -55℃~+125℃ 150pF 500V 6.6mm 8.1mm ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8796
200+
$5.1393
500+
$4.9686
1000+
$4.8832
Related Products

CDS10FD151JO3
Cornell Dubilier Electronics
$7.6405

CDS15FD151FO3
Cornell Dubilier Electronics
$7.6405

CDS10FD111FO3
Cornell Dubilier Electronics
$12.5269

CD10FA391GO3F
Cornell Dubilier Electronics
$17.2474

CD30FD203GO3
Cornell Dubilier Electronics
$103.4598

CMR03E300GOYM
Cornell Dubilier Electronics
$47.8960
Welcome back, may I help you?