This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLE6R3ARA102MJA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLE6R3ARA102MJA0G
JLCPCB Part #
C6033846
Package
SMD,D10xL10.3mm
Description
-25℃~+105℃ 10.3mm 1000uF 10mm 313mA@120Hz 6.3V 8000hrs@105℃ ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3977
200+ $0.1588
500+ $0.1534
1000+ $0.1509
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons