
* Images are for reference only
EMLE500ADA101MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLE500ADA101MJA0G
- JLCPCB Part #
- C3829057
- Package
- SMD,D10xL10.3mm
- Description
- -25℃~+105℃ 10.3mm 100uF 10mm 151mA@120Hz 50V 8000hrs@105℃ ±20% SMD,D10xL10.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8100
200+
$0.3134
500+
$0.3038
1000+
$0.2973
Related Products