
* Images are for reference only
EMLF6R3ADA331MHA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLF6R3ADA331MHA0G
- JLCPCB Part #
- C2166184
- Package
- SMD,D8xL10mm
- Description
- -25℃~+105℃ 10.5mm 10000hrs@105℃ 160mA@120Hz 330uF 6.3V 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4683
200+
$0.1813
500+
$0.1749
1000+
$0.1717
Related Products