
* Images are for reference only
EMVA630ARA4R7ME55G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVA630ARA4R7ME55G
- JLCPCB Part #
- C20233670
- Package
- -
- Description
- -40℃~+85℃ 2000hrs@85℃ 30mA@100kHz 4.7uF 5.2mm 5mm 63V ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1356
1000+
$0.0542
2500+
$0.0524
5000+
$0.0515
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

EMVA630ADA4R7ME55G
NCC(Nippon Chemi-Con)
$0.0491

EMVE630ARA4R7MF55G
NCC(Nippon Chemi-Con)
$0.1408

AFC336M50F24B-F
Cornell Dubilier Electronics
$1.2516

MVKBP50VCR33MD60TP
NCC(Nippon Chemi-Con)
$0.2353

AEB686M2ES44B-F
Cornell Dubilier Electronics
$5.7984

EMVE160ARA332MMH0S
NCC(Nippon Chemi-Con)
$1.2179
Welcome back, may I help you?