This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMLE160ARA470MF73G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMLE160ARA470MF73G
JLCPCB Part #
C6033838
Package
SMD,D6.3xL7.3mm
Description
-25℃~+105℃ 16V 47uF 50mA@120Hz 6.3mm 7.3mm 7000hrs@105℃ ±20% SMD,D6.3xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2531
200+ $0.1010
500+ $0.0976
1000+ $0.0960
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons