
* Images are for reference only
E92L351VND102MA65U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92L351VND102MA65U
- JLCPCB Part #
- C6028819
- Package
- Plugin,D35xL67.5mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 1000uF 100mΩ@120Hz 22.5mm 350V 35mm 5.2A@120Hz 67.5mm ±20% 插件,D35xL67.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7151
200+
$4.2758
500+
$4.1323
1000+
$4.0629
Related Products
Welcome back, may I help you?