
* Images are for reference only
ELXY100ELL152ML15S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ELXY100ELL152ML15S
- JLCPCB Part #
- C1596648
- Package
- Plugin,D16xL15mm
- Description
- -55℃~+105℃ 10V 1500uF 15mm 16mm 7.5mm ±20% Plugin,D16xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6379
200+
$0.2469
500+
$0.2388
1000+
$0.2340
Related Products
Welcome back, may I help you?