* Images are for reference only
DCMC182T450BD2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC182T450BD2B
- JLCPCB Part #
- C6022169
- Package
- Bolt,D50.8xL117.48mm
- Description
- 450V 1800uF -10%~+50% 6.4A@120Hz 76mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC182T450BD2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC182T450BD2B technical specifications, attributes, and parameters.
DCMC182T450BD2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC182T450BD2B datasheets or manufacturer documentation.
Datasheet: DCMC182T450BD2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX103M025A202
Cornell Dubilier Electronics
$8.7465
-
105K250CS6
Cornell Dubilier Electronics
$13.683
-
FCP0805H331J-J1
Cornell Dubilier Electronics
$0.1691
-
930C4W1P2K-F
Cornell Dubilier Electronics
$5.427
-
CM07FD203JO3
Cornell Dubilier Electronics
$153.6525
-
CDV30FH621FO3
Cornell Dubilier Electronics
$64.344