This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D630MLN473MCB7U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D630MLN473MCB7U
JLCPCB Part #
C3812566
Package
Bolt,D50.8xL117.48mm
Description
-40℃~+105℃ 117.48mm 2000hrs@105℃ 22.22mm 23A@120Hz 47000uF 50.8mm 6.9mΩ@120Hz 63V ±20% 螺栓,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.2703
200+ $11.3283
500+ $10.9305
1000+ $10.7324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons