
* Images are for reference only
CGS773U016V4L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS773U016V4L
- JLCPCB Part #
- C2623770
- Package
- Bolt,D50.8xL117.48mm
- Description
- -10%~+75% -40℃~+85℃ 11.8A@120Hz 117.48mm 15mΩ@120Hz 16V 2000hrs@85℃ 50.8mm 77000uF 螺栓,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 42
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9197
200+
$17.7713
500+
$17.1462
1000+
$16.8377
Related Products

CGS703U016V4C
Cornell Dubilier Electronics
$60.6383

CGH142T450V4L
Cornell Dubilier Electronics
$77.3937

CGH132T500V4L
Cornell Dubilier Electronics
$98.9491

CGS283U100V5L
Cornell Dubilier Electronics
$94.6416

CGR272T100V4L
Cornell Dubilier Electronics
$74.7755

CGH242T350V4L
Cornell Dubilier Electronics
$80.9873
Welcome back, may I help you?