This website requires JavaScript.
no-image

* Images are for reference only

AFK157M2AP44T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK157M2AP44T-F
JLCPCB Part #
C2442856
Package
SMD,D16xL16.5mm
Description
-55℃~+105℃ 100V 150uF 170mΩ 5000hrs@105℃ 793mA@100kHz ±20% SMD,D16xL16.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3049
200+ $0.5046
500+ $0.4870
1000+ $0.4789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons