This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS202T200V4C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS202T200V4C
JLCPCB Part #
C5968481
Package
Plugin
Description
-10%~+50% -40℃~+85℃ 2000uF 200V 22.22mm 50.8mm 57mΩ@120Hz 8.7A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $123.2729
200+ $49.1872
500+ $47.5435
1000+ $46.7321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons