
* Images are for reference only
B43564B6188M3
Extended
- Manufacturer
- TDK
- MFR.Part #
- B43564B6188M3
- JLCPCB Part #
- C1617009
- Package
- Plugin
- Description
- -25℃~+85℃ 106.7mm 12000hrs@85℃ 1800uF 28.5mm 500V 7.9A@100Hz 71mΩ@100Hz ±20% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.5299
200+
$35.8087
500+
$34.5496
1000+
$33.9280
Welcome back, may I help you?