
* Images are for reference only
CGS222T200V4C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS222T200V4C
- JLCPCB Part #
- C3814517
- Package
- Bolt,D50.8xL104.78mm
- Description
- -10%~+50% -40℃~+85℃ 104.78mm 2000hrs@85℃ 200V 2200uF 50.8mm 54mΩ@120Hz 6A@120Hz 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.1929
200+
$17.4898
500+
$16.8745
1000+
$16.5708
Related Products

CGS202T200V4C
Cornell Dubilier Electronics
$122.7769

CGS222T200R4C
Cornell Dubilier Electronics
$45.9142

CGS272T200V4C
Cornell Dubilier Electronics
$50.3485

CGS282T250V4C
Cornell Dubilier Electronics
$59.0886

CGS971T450V4C
Cornell Dubilier Electronics
$61.1595

CGS273U075V4C
Cornell Dubilier Electronics
$71.5078
Welcome back, may I help you?