
* Images are for reference only
MSC125V340
Extended
- Manufacturer
- NTE Electronics
- MFR.Part #
- MSC125V340
- JLCPCB Part #
- C6313320
- Package
- Plugin
- Description
- -40℃~+65℃ 125V 16mm 340uF 45.97mm 85.85mm Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3766
200+
$11.3227
500+
$10.9439
1000+
$10.7577
Welcome back, may I help you?