
* Images are for reference only
SXT22420CA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA07-13.000M
- JLCPCB Part #
- C5951914
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9020
200+
$0.3608
500+
$0.3479
1000+
$0.3431
Related Products

SXT32420CA07-13.000M
Suntsu Electronics, Inc.
$0.9020

SXT22420AA07-13.000M
Suntsu Electronics, Inc.
$0.8730

SXT22420CA17-13.000M
Suntsu Electronics, Inc.
$0.9068

SXT22413DA16-19.200M
Suntsu Electronics, Inc.
$1.2353

SXT2248FE38-24.000M
Suntsu Electronics, Inc.
$0.7184

SXT22411AA07-48.000M
Suntsu Electronics, Inc.
$1.9939
Welcome back, may I help you?