
* Images are for reference only
SXT22422AA38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA38-13.000M
- JLCPCB Part #
- C7383683
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8781
200+
$0.3506
500+
$0.3394
1000+
$0.3329
Related Products

SXT22421AA38-13.000M
Suntsu Electronics, Inc.
$0.8781

SXT22422AA38-12.000M
Suntsu Electronics, Inc.
$1.1434

SXT22422BA38-13.000M
Suntsu Electronics, Inc.
$0.8877

SXT2248EE16-48.000M
Suntsu Electronics, Inc.
$1.3637

SXT22412FE16-27.120M
Suntsu Electronics, Inc.
$1.3058

SXT22416AA27-16.000M
Suntsu Electronics, Inc.
$0.8732