
* Images are for reference only
SXT22420CA17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420CA17-13.000M
- JLCPCB Part #
- C7383298
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 20pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9086
200+
$0.3631
500+
$0.3502
1000+
$0.3454
Related Products

SXT22422CA17-13.000M
Suntsu Electronics, Inc.
$0.9086

SXT22420CC17-13.000M
Suntsu Electronics, Inc.
$0.9279

SXT22420CA27-13.000M
Suntsu Electronics, Inc.
$0.9102

8Z-27.120MAAJ-T
TXC Corp
$1.8590

SXT22410BB17-16.000M
Suntsu Electronics, Inc.
$1.3798

SXT22418ED16-16.000M
Suntsu Electronics, Inc.
$0.9909
Welcome back, may I help you?