
* Images are for reference only
SXTHM216AA164-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXTHM216AA164-24.576M
- JLCPCB Part #
- C7352117
- Package
- HC-49S-SMD
- Description
- -10℃~+60℃ 16pF 24.576MHz 30Ω ±50ppm ±50ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5689
200+
$0.2266
500+
$0.2202
1000+
$0.2154
Related Products

SXTHM216AA174-24.576M
Suntsu Electronics, Inc.
$0.6091

SXTHM218AA164-24.576M
Suntsu Electronics, Inc.
$0.3836

SXTHM219AA164-24.576M
Suntsu Electronics, Inc.
$0.5738

SXTHM218DD174-16.000M
Suntsu Electronics, Inc.
$0.5914

SXTHM218EB484-30.000M
Suntsu Electronics, Inc.
$0.6139

GL037F35IDT
CTS Electronic Components
$0.7361