
* Images are for reference only
SXT32420CA07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420CA07-13.000M
- JLCPCB Part #
- C5942367
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13MHz 20pF ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9020
200+
$0.3608
500+
$0.3479
1000+
$0.3431
Related Products

SXT32410CA07-13.000M
Suntsu Electronics, Inc.
$0.9986

SXT22420CA07-13.000M
Suntsu Electronics, Inc.
$0.9020

SXT32421CA07-13.000M
Suntsu Electronics, Inc.
$0.9020

SXT32411DB07-19.6608M
Suntsu Electronics, Inc.
$1.4979

SXT32417BB27-52.000M
Suntsu Electronics, Inc.
$0.9519

SXT3247BB17-16.384M
Suntsu Electronics, Inc.
$1.0211
Welcome back, may I help you?