
* Images are for reference only
SXT22413DA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DA16-19.200M
- JLCPCB Part #
- C5775102
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 13pF 19.2MHz ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2326
200+
$0.4934
500+
$0.4757
1000+
$0.4677
Related Products

SXT22413AA16-19.200M
Suntsu Electronics, Inc.
$1.1764

SXT22412DA16-19.200M
Suntsu Electronics, Inc.
$1.2326

SXT22413BA16-19.200M
Suntsu Electronics, Inc.
$1.1860

SXT22416DB27-14.31818M
Suntsu Electronics, Inc.
$1.2519

SXT22412BA38-32.000M
Suntsu Electronics, Inc.
$1.1362

SXT22422BB07-14.31818M
Suntsu Electronics, Inc.
$1.1362