
* Images are for reference only
SXT21410AA48-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410AA48-37.400M
- JLCPCB Part #
- C5914847
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 37.4MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7808
200+
$0.3114
500+
$0.3017
1000+
$0.2969
Related Products

SXT21417AA48-37.400M
Suntsu Electronics, Inc.
$1.1163

SXT21420AA48-37.400M
Suntsu Electronics, Inc.
$1.1163

SXT21418AA48-37.400M
Suntsu Electronics, Inc.
$1.1163

SXT21411BB17-32.000M
Suntsu Electronics, Inc.
$1.0228

SXT21410EB16-24.576M
Suntsu Electronics, Inc.
$2.2649

SXT21419DB48-25.000M
Suntsu Electronics, Inc.
$2.3568
Welcome back, may I help you?