* Images are for reference only
ZA048SACT
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- ZA048SACT
- JLCPCB Part #
- C5843198
- Package
- -
- Description
- 65dB Active (Built-in Driver Circuit) Piezoelectric 3.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
ZA048SACT technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ZA048SACT for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ZA048SACT symbol, PCB footprint from the free EasyEDA PCB design tool.
ZA048SACT datasheets or manufacturer documentation.
Datasheet: ZA048SACT Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PMO-4015SN-42UQ
Mallory Sonalert Products Inc
$1.362
-
MSS5EMCMP
Mallory Sonalert Products Inc
$80.928
-
SCE016SD3DL1B
Mallory Sonalert Products Inc
$145.0365
-
SCE028XA3SD5B
Mallory Sonalert Products Inc
$220.8825
-
SCE028LD2DP3B
Mallory Sonalert Products Inc
$152.2935
-
SCE016XD3MG5F
Mallory Sonalert Products Inc
$69.075