* Images are for reference only
SCE028XA3SD5B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028XA3SD5B
- JLCPCB Part #
- C5905389
- Package
- -
- Description
- 95dB Active (Built-in Driver Circuit) Piezoelectric 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE028XA3SD5B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028XA3SD5B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028XA3SD5B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028XA3SD5B datasheets or manufacturer documentation.
Datasheet: SCE028XA3SD5B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT12XHPC
Mallory Sonalert Products Inc
$94.0275
-
SCE120XA2FP1B
Mallory Sonalert Products Inc
$249.1245
-
SC110D
Mallory Sonalert Products Inc
$124.5495
-
SC628FP
Mallory Sonalert Products Inc
$140.7135
-
SCE016XD2SP1B
Mallory Sonalert Products Inc
$154.0755
-
SCE120LA3CTW
Mallory Sonalert Products Inc
$173.2005