
* Images are for reference only
RDC60-271K-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC60-271K-RC
- JLCPCB Part #
- C5721913
- Package
- Plugin,D=50.8mm
- Description
- 16.2A 270uH 30mΩ ±10% Plugin,D=50.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.3700
200+
$14.5115
500+
$14.0270
1000+
$13.7880
Welcome back, may I help you?