This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7B-24D12S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7B-24D12S
JLCPCB Part #
C5682374
Package
DIP,50.8x25.4mm
Description
1.5kV 12V 18V~36V 2 20W 835mA 90% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $107.0959
204+ $42.7318
504+ $41.3045
996+ $40.5997

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons