
CFM61S050 PL
- Manufacturer
- MFR.Part #
- CFM61S050 PL
- JLCPCB Part #
- C22188116
- Package
- -
- Description
- -30℃~+80℃ 1 35.5mm 50.8mm 50.8mm 50mVp-p 5V 65kHz 8000uF 86% 8A Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | - | |
| Output Current(Max) | 8A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 8000uF | |
| Height | 35.5mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 50.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
CFM61S050 PL
Extended- Manufacturer
- MFR.Part #
- CFM61S050 PL
- JLCPCB Part #
- C22188116
- Package
- -
- Description
- -30℃~+80℃ 1 35.5mm 50.8mm 50.8mm 50mVp-p 5V 65kHz 8000uF 86% 8A Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CFM61S050 PL
Extended- Manufacturer
- MFR.Part #
- CFM61S050 PL
- JLCPCB Part #
- C22188116
- Package
- -
- Description
- -30℃~+80℃ 1 35.5mm 50.8mm 50.8mm 50mVp-p 5V 65kHz 8000uF 86% 8A Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±2% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CFM61S050 PL Specifications
CFM61S050 PL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Cincon Electronics Co. LTD | |
| Package | - | |
| Output Current(Max) | 8A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -30℃~+80℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 86% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 8000uF | |
| Height | 35.5mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery | |
| Width | 50.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CFM61S050 PL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CFM61S050 PL Schematic Symbol & PCB Footprint
The CFM61S050 PL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.