* Images are for reference only
CMR08F913FOAP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F913FOAP
- JLCPCB Part #
- C5578644
- Package
- -
- Description
- ±1% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F913FOAP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F913FOAP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F913FOAP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F913FOAP datasheets or manufacturer documentation.
Datasheet: CMR08F913FOAP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SPA221M04B
Cornell Dubilier Electronics
$6.921
-
381LX331M350A022
Cornell Dubilier Electronics
$4.4355
-
380LQ152M250K052
Cornell Dubilier Electronics
$4.926
-
381LR101M400J012
Cornell Dubilier Electronics
$2.448
-
184183K250RAB-F
Cornell Dubilier Electronics
$0.4995
-
CDV30EF390JO3F
Cornell Dubilier Electronics
$39.807