* Images are for reference only
CMR08F303FODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303FODR
- JLCPCB Part #
- C5969690
- Package
- -
- Description
- ±1% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303FODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303FODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F303FODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303FODR datasheets or manufacturer documentation.
Datasheet: CMR08F303FODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX122M180E5P3
Cornell Dubilier Electronics
$2.472
-
DCM953U040CC2B
Cornell Dubilier Electronics
$63.4545
-
930C6P39K-F
Cornell Dubilier Electronics
$4.293
-
CMR08F223JPDP
Cornell Dubilier Electronics
$320.8365
-
CMR06F332GODR
Cornell Dubilier Electronics
$101.001
-
CD15FD361GO3F
Cornell Dubilier Electronics
$9.21